
* Images are for reference only
SXT32411BA16-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411BA16-29.4912M
- JLCPCB Part #
- C7341612
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 11pF 29.4912MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9640
200+
$0.3856
500+
$0.3728
1000+
$0.3664
Related Products

SXT32421BA16-29.4912M
Suntsu Electronics, Inc.
$0.9640

SXT32417BA16-29.4912M
Suntsu Electronics, Inc.
$0.9640

SXT32411CA16-29.4912M
Suntsu Electronics, Inc.
$0.9946

SXT32410FA16-28.63636M
Suntsu Electronics, Inc.
$1.2227

RH100-32.000-12-F-1010-TR-NS1
Raltron
$0.2301

SXT32420DC38-13.000M
Suntsu Electronics, Inc.
$0.9576
Welcome back, may I help you?