
* Images are for reference only
SXT21411BA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BA07-16.384M
- JLCPCB Part #
- C6690910
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 11pF 16.384MHz 200Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9889
200+
$0.3953
500+
$0.3824
1000+
$0.3759
Related Products

SXT22411BA07-16.384M
Suntsu Electronics, Inc.
$0.9889

SXT21411BA27-16.384M
Suntsu Electronics, Inc.
$1.0018

SXT21411AA07-16.384M
Suntsu Electronics, Inc.
$0.9647

SXT21412ED38-38.400M
Suntsu Electronics, Inc.
$1.3083

SXT2148FA07-26.000M
Suntsu Electronics, Inc.
$1.5922

402F270XXCDR
CTS Electronic Components
$0.9776
Welcome back, may I help you?