
* Images are for reference only
SXT32410EB48-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EB48-12.288M
- JLCPCB Part #
- C6318549
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 10pF 12.288MHz ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9712
200+
$0.3882
500+
$0.3753
1000+
$0.3689
Related Products

SXT32418EB48-12.288M
Suntsu Electronics, Inc.
$0.7957

SXT32410EA48-12.288M
Suntsu Electronics, Inc.
$0.9664

SXT32410EE48-12.288M
Suntsu Electronics, Inc.
$0.9889

SXT32419DD07-14.7456M
Suntsu Electronics, Inc.
$0.9164

SXT32417BB17-14.31818M
Suntsu Electronics, Inc.
$0.6604

C3E-27.120-10-3030-X-M
AKER
$0.7039
Welcome back, may I help you?