
* Images are for reference only
SXT21410FC48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FC48-24.576M
- JLCPCB Part #
- C5770371
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 120Ω 24.576MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8150
200+
$1.1231
500+
$1.0861
1000+
$1.0683
Related Products

SXT21410DC48-24.576M
Suntsu Electronics, Inc.
$2.0690

SXT21410EC48-24.576M
Suntsu Electronics, Inc.
$2.4009

SXT21410FC38-24.576M
Suntsu Electronics, Inc.
$2.8005

SXT21413CB17-22.1184M
Suntsu Electronics, Inc.
$1.2424

SXT21418FC48-16.384M
Suntsu Electronics, Inc.
$1.4067

SXT21412DD48-16.384M
Suntsu Electronics, Inc.
$1.2069
Welcome back, may I help you?