
* Images are for reference only
SXT21419CB17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419CB17-40.000M
- JLCPCB Part #
- C7378241
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 19pF 40MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4073
200+
$0.9604
500+
$0.9282
1000+
$0.9120
Related Products

SXT21419BB17-40.000M
Suntsu Electronics, Inc.
$2.2962

SXT21410CB17-40.000M
Suntsu Electronics, Inc.
$2.5153

SXT21419CB17-48.000M
Suntsu Electronics, Inc.
$1.3503

SXT21418EC27-26.000M
Suntsu Electronics, Inc.
$2.5089

SXT21410CC48-27.120M
Suntsu Electronics, Inc.
$1.1280

SXT21418DB48-16.000M
Suntsu Electronics, Inc.
$1.3374
Welcome back, may I help you?