
* Images are for reference only
SXT22410ED48-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410ED48-48.000M
- JLCPCB Part #
- C7098495
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 48MHz 50Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3421
200+
$0.9343
500+
$0.9037
1000+
$0.8876
Related Products

SXT21410EB48-48.000M
Suntsu Electronics, Inc.
$1.1839

SXT22412ED48-40.000M
Suntsu Electronics, Inc.
$1.3096

SXT22410DC48-48.000M
Suntsu Electronics, Inc.
$2.2164

SXT22420AA38-18.432M
Suntsu Electronics, Inc.
$1.1002

SXT22412CC16-12.000M
Suntsu Electronics, Inc.
$1.0921

SXT22416DA27-18.432M
Suntsu Electronics, Inc.
$1.1662
Welcome back, may I help you?