
* Images are for reference only
SXT2148DC16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DC16-26.000M
- JLCPCB Part #
- C5944820
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 26MHz 8pF ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4730
200+
$0.5886
500+
$0.5693
1000+
$0.5597
Related Products

SXT21418DC16-26.000M
Suntsu Electronics, Inc.
$2.5842

SXT2148CC16-26.000M
Suntsu Electronics, Inc.
$1.4232

SXT2148DC16-16.000M
Suntsu Electronics, Inc.
$1.1627

SXT21410DA27-16.000M
Suntsu Electronics, Inc.
$1.0935

C1E-16.000-10-3030-R
AKER
$0.6947

SXT2147BA17-48.000M
Suntsu Electronics, Inc.
$1.4923