
* Images are for reference only
SXT21410AA38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410AA38-37.400M
- JLCPCB Part #
- C6690344
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 10pF 37.4MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7799
200+
$0.3117
500+
$0.3004
1000+
$0.2955
Related Products

SXT21414AA38-37.400M
Suntsu Electronics, Inc.
$0.7799

SXT21417AA38-37.400M
Suntsu Electronics, Inc.
$1.1157

SXT22410AA38-37.400M
Suntsu Electronics, Inc.
$1.0205

SXT21418CC38-22.1184M
Suntsu Electronics, Inc.
$1.0269

SXT2148EA27-24.000M
Suntsu Electronics, Inc.
$1.3902

SXT21413DD38-37.400M
Suntsu Electronics, Inc.
$0.8687
Welcome back, may I help you?