
* Images are for reference only
STH21K33P07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STH21K33P07-32.000M
- JLCPCB Part #
- C6687854
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 2mA 3.3V 32MHz Clipped sine wave ±2ppm SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7305
200+
$2.6861
500+
$2.5959
1000+
$2.5524
Related Products
Welcome back, may I help you?