
* Images are for reference only
STH21K33O07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STH21K33O07-32.000M
- JLCPCB Part #
- C5931833
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 2mA 3.3V 32MHz Clipped sine wave ±2.5ppm SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6784
200+
$2.6649
500+
$2.5762
1000+
$2.5326
Related Products

STH21K33O17-32.000M
Suntsu Electronics, Inc.
$7.2639

STH21K33R07-32.000M
Suntsu Electronics, Inc.
$6.8526

STH21K33O27-32.000M
Suntsu Electronics, Inc.
$7.5575

STH21K33O16-26.000M
Suntsu Electronics, Inc.
$6.9719

517R30725CTR
CTS Electronic Components
$5.4863

517T18425DTR
CTS Electronic Components
$5.4863
Welcome back, may I help you?