
* Images are for reference only
SR56F-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SR56F-AU_R1_000A1
- JLCPCB Part #
- C6684661
- Package
- DO-221AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 100A 100uA@60V 5A 60V 700mV@5A DO-221AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1716
200+
$0.0685
500+
$0.0663
1500+
$0.0651
Welcome back, may I help you?