
* Images are for reference only
416F40035AKR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 416F40035AKR
- JLCPCB Part #
- C6682904
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 40MHz 60Ω 8pF ±30ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0748
200+
$0.4293
500+
$0.4148
1000+
$0.4083
Related Products

416F40033AKR
CTS Electronic Components
$1.0748

416F50035AKR
CTS Electronic Components
$1.0748

416F30035AKR
CTS Electronic Components
$1.0748

SXT11412FA17-32.000M
Suntsu Electronics, Inc.
$0.9651

SXT1148FA07-24.000M
Suntsu Electronics, Inc.
$1.7138

SXT11410DC38-30.000M
Suntsu Electronics, Inc.
$0.9602
Welcome back, may I help you?