
520M20DA16M3690
- Manufacturer
- MFR.Part #
- 520M20DA16M3690
- JLCPCB Part #
- C2001086
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 16.369MHz ±2ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD2520-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Frequency | 16.369MHz |

* Images are for reference only
520M20DA16M3690
Extended- Manufacturer
- MFR.Part #
- 520M20DA16M3690
- JLCPCB Part #
- C2001086
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 16.369MHz ±2ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
520M20DA16M3690
Extended- Manufacturer
- MFR.Part #
- 520M20DA16M3690
- JLCPCB Part #
- C2001086
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 16.369MHz ±2ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
520M20DA16M3690 Specifications
520M20DA16M3690 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD2520-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Frequency | 16.369MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 520M20DA16M3690. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

520M20DA16M3690 Documents
520M20DA16M3690 datasheets or manufacturer documentation.
Datasheet: 520M20DA16M3690 Datasheet (PDF)
520M20DA16M3690 Schematic Symbol & PCB Footprint
The 520M20DA16M3690 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.