
* Images are for reference only
MP6601GU-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6601GU-Z
- JLCPCB Part #
- C3681389
- Package
- QFN-24(5x5)
- Description
- -40℃~+125℃ 2 2.5A 320mΩ 4 4.5V~35V Bipolar Driver Overcurrent Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Built-in charge pump Parallel Yes QFN-24(5x5) Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6568
50+
$2.4364
100+
$2.1773
500+
$1.9957
1000+
$1.9310
3000+
$1.8662
Welcome back, may I help you?