
* Images are for reference only
MP2349GG-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2349GG-Z
- JLCPCB Part #
- C6097044
- Package
- QFN-11(2x2)
- Description
- -40℃~+125℃@(TJ) 1 105uA 4.5V~24V 6.5A 600mV~13V 700kHz Adjustable Buck Buck Built-in Yes QFN-11(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.2639
100+
$1.9017
500+
$1.5912
1000+
$1.2937
Related Products
Welcome back, may I help you?