
* Images are for reference only
MPQ2166GRHE-AEC1-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ2166GRHE-AEC1-P
- JLCPCB Part #
- C6674567
- Package
- QFN-18(2.5x3.5)
- Description
- -40℃~+125℃@(TJ) 1 2.7V~6V 3MHz 600mV~5.5V Adjustable Buck Buck Built-in Yes QFN-18(2.5x3.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0587
10+
$0.8605
30+
$0.7622
100+
$0.6639
500+
$0.6043
1000+
$0.5737
Related Products

MPQ2166AGRHE-AEC1-P
Monolithic Power Systems
$1.0313

MPQ2166GRH-AEC1-P
Monolithic Power Systems
$0.9701

MPQ2166GRHE-AEC1-Z
Monolithic Power Systems
$4.3171

MPQ2166GDE-AEC1-P
Monolithic Power Systems
$1.0587

MPQ2169GRHE-AEC1-Z
Monolithic Power Systems
$2.9947

MPQ2169AGRHE-AEC1-P
Monolithic Power Systems
$2.2124
Welcome back, may I help you?