This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ2169AGRHE-AEC1-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ2169AGRHE-AEC1-P
JLCPCB Part #
C6097514
Package
QFN-18(2.5x3.5)
Description
-40℃~+125℃@(TJ) 2 2.7V~6V 2A 3MHz 600mV~5.5V Adjustable Buck Buck Built-in Yes QFN-18(2.5x3.5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2052
10+ $1.8807
30+ $1.6784
100+ $1.4696
500+ $1.3764
1000+ $1.3347
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons