
* Images are for reference only
SFM210-LPSE-S27-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S27-ST-BK
- JLCPCB Part #
- C6672924
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.1mm 27P Gold Through Hole Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6450
200+
$4.2481
500+
$4.1067
1000+
$4.0361
Related Products

SFM210-LPSE-S21-ST-BK
Sullins Connector Solutions
$8.6406

SFM210-LPSE-S37-ST-BK
Sullins Connector Solutions
$14.6345

SFM210-LPSE-S27-SD-BK
Sullins Connector Solutions
$11.4143

861-13-045-10-002000
Mill-Max Mfg. Corp.
$32.3445

354179
ERNI Elec
$12.9642

861-13-049-10-002000
Mill-Max Mfg. Corp.
$34.0276
Welcome back, may I help you?