
* Images are for reference only
SFM210-LPSE-S27-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S27-SD-BK
- JLCPCB Part #
- C7075628
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.2mm 27P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4645
200+
$4.5749
500+
$4.4216
1000+
$4.3474
Related Products

SFM210-LPSE-S22-SD-BK
Sullins Connector Solutions
$9.4513

SFM210-LPSE-S07-SD-BK
Sullins Connector Solutions
$3.4102

SFM210-LPSE-S24-SD-BK
Sullins Connector Solutions
$10.3256

SFM315-LPPE-D12-SP-BK
Sullins Connector Solutions
$5.5895

BC070-30-A-1-L-D
Global Connector Technology
$4.1958

1MM-R-D27-VS-00-H-TBP
TE Connectivity
$6.0460
Welcome back, may I help you?