This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFM210-LPSE-S37-ST-BK

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SFM210-LPSE-S37-ST-BK
JLCPCB Part #
C7075632
Package
Plugin,P=1mm
Description
-40℃~+125℃ 1 1A 1mm 2.1mm 37P Gold Through Hole 插件,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.7166
200+ $5.8725
500+ $5.6770
1000+ $5.5801
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons