
* Images are for reference only
RP101K281D5-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP101K281D5-TR
- JLCPCB Part #
- C6660419
- Package
- DFN1612-4
- Description
- -40℃~+85℃、-40℃~+85℃ -、- -、- -、- -、- 1.8V、2.8V 1、1 5.25V、5.25V Fixed、Fixed Positive、Positive DFN1612-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2017
200+
$0.4800
500+
$0.4639
1000+
$0.4559
Related Products

RP131K281D5-TR
Nisshinbo Micro Devices Inc.
$0.8811

RP103K281D5-TR
Nisshinbo Micro Devices Inc.
$0.3112

RP101K281B5-TR
Nisshinbo Micro Devices Inc.
$1.2017

RP100K291D-TR
Nisshinbo Micro Devices Inc.
$0.3285

RP100K251B-TR
Nisshinbo Micro Devices Inc.
$0.6749

RP100K301D-TR
Nisshinbo Micro Devices Inc.
$0.6749
Welcome back, may I help you?