
* Images are for reference only
RP103K281D5-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP103K281D5-TR
- JLCPCB Part #
- C3746021
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 150mA 2.8V 210mV@(150mA) 36uA 5.25V 60uVrms 75dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3112
200+
$0.1205
500+
$0.1162
1000+
$0.1141
Related Products

RP101K281D5-TR
Nisshinbo Micro Devices Inc.
$1.2015

RP103K181D5-TR
Nisshinbo Micro Devices Inc.
$0.3112

RP103K281B5-TR
Nisshinbo Micro Devices Inc.
$0.3112

RP109L351B-TR
Nisshinbo Micro Devices Inc.
$0.2940

RP173K281A-TR
Nisshinbo Micro Devices Inc.
$0.4262

RP104K321D-TR
Nisshinbo Micro Devices Inc.
$0.6394
Welcome back, may I help you?