This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS64WV6416EEBLL-10BLA3

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS64WV6416EEBLL-10BLA3
JLCPCB Part #
C6644105
Package
TFBGA-48(6x8)
Description
-40℃~+125℃ 10mA 10ns 1Mbit 2.4V~3.6V 35mA Built-in ECC function Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2B
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 480

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3947
200+ $3.3499
480+ $3.2374
960+ $3.1828
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons