
* Images are for reference only
IPB65R150CFDATMA2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPB65R150CFDATMA2
- JLCPCB Part #
- C5740865
- Package
- TO-263-3
- Description
- -55℃~+150℃@(Tj) 1 N-channel 150mΩ@9.3A,10V 195.3W 2.34nF@100V 22.4A 4.5V@900uA 650V 86nC@10V TO-263-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8869
200+
$2.3496
500+
$2.2705
1000+
$2.2318
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?