
* Images are for reference only
XRCGB24M576F0G00R0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- XRCGB24M576F0G00R0
- JLCPCB Part #
- C6616892
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 150Ω 24.576MHz 6pF ±100ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4432
200+
$0.1769
500+
$0.1710
1000+
$0.1681
Related Products
Welcome back, may I help you?