This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MYMGC3R32EFPF2RVD

Extended
Manufacturer
Murata Electronics
MFR.Part #
MYMGC3R32EFPF2RVD
JLCPCB Part #
C6330382
Package
-
Description
-40℃~+85℃ 1.2V、1.8V、2.5V、3.3V 11.9mm 127mA 15W 15mm 1A、1.5A、2A、2.5A 2.4mm 20mVp-p 2MHz 4 4.3V~5.5V 90uF 91% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.5459
200+ $4.2084
500+ $4.0683
1000+ $3.9974

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons