This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ2451DJ-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ2451DJ-LF-P
JLCPCB Part #
C6596396
Package
TSOT-23-6-L
Description
-40℃~+125℃@(TJ) 1 2MHz 3.3V~36V 600mA 800mV~32.4V Adjustable Buck Buck Built-in No TSOT-23-6-L DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7546
10+ $0.6133
30+ $0.5427
100+ $0.4736
500+ $0.4319
1000+ $0.4094

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons