This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ2128DG-AEC1-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ2128DG-AEC1-LF-P
JLCPCB Part #
C6596384
Package
QFN-8(2x2)
Description
-40℃~+125℃@(TJ) 1 1A 2.5V~6V 3MHz 600mV~6V Adjustable Buck Buck Built-in Yes QFN-8(2x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5010
10+ $0.3982
30+ $0.3533
100+ $0.2987
500+ $0.2746
1000+ $0.2601

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons