
* Images are for reference only
IS62WV25616ECLL-35TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS62WV25616ECLL-35TLI-TR
- JLCPCB Part #
- C6577499
- Package
- TSOPII-44
- Description
- -40℃~+85℃ 10uA 25mA 3.135V~3.465V 35ns 4Mbit Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1291
200+
$3.2436
500+
$3.1357
1000+
$3.0825
Related Products

IS62WV25616EALL-55TLI-TR
ISSI(Integrated Silicon Solution)
$4.4779

IS62WV25616EBLL-45TLI-TR
ISSI(Integrated Silicon Solution)
$5.3834

IS62WV25616ECLL-35BLI-TR
ISSI(Integrated Silicon Solution)
$10.0320

IS61WV12816DBLL-10TLI-TR
ISSI(Integrated Silicon Solution)
$5.6525

AS7C34098A-8TANTR
Alliance Memory
$13.7928

CY62158ELL-45ZSXIT
Infineon/Cypress Semicon
$1.1489
Welcome back, may I help you?