
* Images are for reference only
BAS40WT-04-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- BAS40WT-04-TP
- JLCPCB Part #
- C712372
- Package
- SOT-323-3
- Description
- 1 Pair Series Connection 1V@40mA 1uA@30V 200mA 40V SOT-323-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 141
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0653
50+
$0.0638
150+
$0.0630
500+
$0.0620
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?