
* Images are for reference only
GS1GE-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- GS1GE-TP
- JLCPCB Part #
- C17648287
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 1A 30A 400V 5uA@400V DO-214AC(SMA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 371
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
10+
$0.0320
30+
$0.0271
100+
$0.0242
500+
$0.0218
1000+
$0.0205
Related Products
Welcome back, may I help you?