
* Images are for reference only
EMZL160ARA331MHA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMZL160ARA331MHA0G
- JLCPCB Part #
- C6549024
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 160mΩ@100kHz 16V 300mA@120Hz 330uF 5000hrs@105℃ 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3154
200+
$0.1258
500+
$0.1216
1000+
$0.1195
Related Products
Welcome back, may I help you?