This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMHS800ARA361MMH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHS800ARA361MMH0S
JLCPCB Part #
C6548898
Package
SMD,D18xL16.5mm
Description
-40℃~+125℃ 16.5mm 18mm 360uF 5000hrs@125℃ 80V 860mA@120Hz 91mΩ@100kHz ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5231
200+ $0.6074
600+ $0.5881
1200+ $0.5784

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons