
* Images are for reference only
EMVH100GDA332MMH0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH100GDA332MMH0S
- JLCPCB Part #
- C2166858
- Package
- SMD,D18xL16.5mm
- Description
- -40℃~+125℃ 1.2A@100kHz 100mΩ@100kHz 10V 16.5mm 18mm 3300uF 5000hrs@125℃ ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8590
200+
$0.7205
500+
$0.6947
1000+
$0.6819
Related Products