
* Images are for reference only
ELXS451VSN121MP35S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXS451VSN121MP35S
- JLCPCB Part #
- C6548587
- Package
- Plugin,D22xL37.5mm
- Description
- -25℃~+105℃ 10mm 120uF 22mm 37.5mm 450V 5000hrs@105℃ 830mA@120Hz ±20% 插件,D22xL37.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6990
200+
$1.0780
400+
$1.0410
1000+
$1.0232
Related Products
Welcome back, may I help you?