
* Images are for reference only
ELXS181VSN821MQ35S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXS181VSN821MQ35S
- JLCPCB Part #
- C6548581
- Package
- Plugin,D25.4xL37.5mm
- Description
- -25℃~+105℃ 10mm 180V 2.17A@120Hz 25.4mm 37.5mm 5000hrs@105℃ 820uF ±20% 插件,D25.4xL37.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0671
200+
$1.2243
400+
$1.1839
1000+
$1.1629
Related Products
Welcome back, may I help you?