This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

74LVC1G123DC-Q100H

Extended
Manufacturer
Nexperia
MFR.Part #
74LVC1G123DC-Q100H
JLCPCB Part #
C78629
Package
VSSOP-8
Description
-40℃~+125℃ 1 1.65V~5.5V 12ns 20uA 32mA 32mA 74LVC Monostable Schmitt trigger VSSOP-8 Monostable Multivibrators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2996

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2996

In-stock Item Pricing

Qty Unit Price
1+ $0.5510
10+ $0.4350
30+ $0.3851
100+ $0.3239
500+ $0.2965
1000+ $0.2804

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons