
* Images are for reference only
74HCT4051DB,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT4051DB,112
- JLCPCB Part #
- C2614536
- Package
- SSOP-16-208mil
- Description
- -40℃~+125℃ 18ns 4.5V~5.5V 4ns 4ns 70Ω 8 8:1 SSOP-16-208mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 78
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2328
60+
$0.1834
180+
$0.1622
468+
$0.1359
2808+
$0.1241
6084+
$0.1170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?