
* Images are for reference only
74HCT4051BQ,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT4051BQ,115
- JLCPCB Part #
- C547696
- Package
- DHVQFN-16-EP(2.5x3.5)
- Description
- -40℃~+125℃ 1 29ns 31ns 4.5V~5.5V 5ns 80Ω 8:1 DHVQFN-16-EP(2.5x3.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3787
50+
$0.3740
150+
$0.3710
500+
$0.3679
Related Products
Welcome back, may I help you?