
* Images are for reference only
74HCT1G00GV-Q100125
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT1G00GV-Q100125
- JLCPCB Part #
- C4469823
- Package
- TSOP-5
- Description
- -40℃~+125℃ 1 12ns@4.5V,50pF 20uA 2V 2mA 2mA 4.5V~5.5V 74HCT Series 800mV NAND Gate TSOP-5 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0575
200+
$0.0224
500+
$0.0216
1000+
$0.0211
Welcome back, may I help you?