
* Images are for reference only
74HC161S
Extended
- Manufacturer
- GR
- MFR.Part #
- 74HC161S
- JLCPCB Part #
- C22357610
- Package
- SOP-16
- Description
- 0℃~+70℃ 20MHz 2V~6V 4 500mW Asynchronous Hexadecimal Counter Rising Edge Synchronous Up Counter SOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1810
Minimum: 1
Full Reel: 4000
Total: $0.00
Add To List
Available Order Qty: 1806
In-stock Item Pricing
Qty Unit Price
1+
$0.1956
50+
$0.1556
150+
$0.1385
500+
$0.1171
2500+
$0.1076
4000+
$0.1019
Welcome back, may I help you?