
* Images are for reference only
GR6206P302PR
Extended
- Manufacturer
- GR
- MFR.Part #
- GR6206P302PR
- JLCPCB Part #
- C19631752
- Package
- SOT-89-3
- Description
- -40℃~+85℃ 1 110mV@(40mA) 200mA 3V 6.5V 6.5uA Fixed Over Current Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 920
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 920
In-stock Item Pricing
Qty Unit Price
1+
$0.0373
200+
$0.0291
1000+
$0.0245
2000+
$0.0217
10000+
$0.0195
20000+
$0.0182
Related Products
Welcome back, may I help you?