
* Images are for reference only
E36D301LPN451QA92U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D301LPN451QA92U
- JLCPCB Part #
- C6545443
- Package
- Bolt,D35xL92mm
- Description
- -10%~+30% -40℃~+85℃ 12.7mm 300V 35mm 450uF 92mm 螺栓,D35xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.1691
200+
$10.0436
500+
$9.7071
1000+
$9.5420
Related Products
Welcome back, may I help you?