
* Images are for reference only
SXT3248EE07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EE07-26.000M
- JLCPCB Part #
- C6537462
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 26MHz 50Ω 8pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3147
200+
$0.5250
500+
$0.5072
1000+
$0.4991
Related Products

SXT3248EE07-27.000M
Suntsu Electronics, Inc.
$1.4730

SXT3248EA07-26.000M
Suntsu Electronics, Inc.
$1.2808

SXT3248EE07-36.000M
Suntsu Electronics, Inc.
$1.6555

SXT32419CB38-52.000M
Suntsu Electronics, Inc.
$0.9756

SXT32410EE48-14.31818M
Suntsu Electronics, Inc.
$1.2291

SXT32417EA27-14.31818M
Suntsu Electronics, Inc.
$0.7769
Welcome back, may I help you?