
* Images are for reference only
SXT2249DB48-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249DB48-16.000M
- JLCPCB Part #
- C6258319
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 16MHz 9pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8486
200+
$0.3388
500+
$0.3275
1000+
$0.3227
Related Products

SXT2249BB48-16.000M
Suntsu Electronics, Inc.
$0.7582

SXT2248DC48-16.000M
Suntsu Electronics, Inc.
$0.7856

SXT2249BB48-12.000M
Suntsu Electronics, Inc.
$1.0615

SXT22418BA17-19.200M
Suntsu Electronics, Inc.
$1.1921

SXT22419DC16-13.560M
Suntsu Electronics, Inc.
$0.6114

SXT2248EB48-25.000M
Suntsu Electronics, Inc.
$1.2825
Welcome back, may I help you?