
* Images are for reference only
SXT21416ED27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416ED27-50.000M
- JLCPCB Part #
- C6691343
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16pF 50MHz 60Ω ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5993
200+
$0.6394
500+
$0.6169
1000+
$0.6072
Related Products

SXT21419ED27-50.000M
Suntsu Electronics, Inc.
$1.5993

SXT21416EA27-50.000M
Suntsu Electronics, Inc.
$1.5623

SXT21416EC27-50.000M
Suntsu Electronics, Inc.
$1.5864

SXT21412AA07-38.400M
Suntsu Electronics, Inc.
$1.1145

SXT21410CB48-32.000M
Suntsu Electronics, Inc.
$0.8987

SXT21410CB27-32.000M
Suntsu Electronics, Inc.
$0.8955
Welcome back, may I help you?