
* Images are for reference only
SXT32412DC16-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DC16-36.000M
- JLCPCB Part #
- C6703432
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 36MHz 40Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5296
200+
$0.6106
500+
$0.5897
1000+
$0.5800
Related Products

SXT32412DC17-36.000M
Suntsu Electronics, Inc.
$1.5328

SXT32412EC16-36.000M
Suntsu Electronics, Inc.
$1.6099

SXT32412DC16-16.000M
Suntsu Electronics, Inc.
$0.9528

SXT32412FE16-20.000M
Suntsu Electronics, Inc.
$1.3657

SXT32418CC17-27.000M
Suntsu Electronics, Inc.
$0.8757

SXT32418BB16-11.0592M
Suntsu Electronics, Inc.
$0.6475
Welcome back, may I help you?