
* Images are for reference only
SXT3248EB27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EB27-26.000M
- JLCPCB Part #
- C6537318
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 26MHz 50Ω 8pF ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2756
200+
$0.5090
500+
$0.4929
1000+
$0.4848
Related Products

SXT3248EB27-36.000M
Suntsu Electronics, Inc.
$1.6009

SXT3248ED27-26.000M
Suntsu Electronics, Inc.
$0.8955

SXT3248CB27-26.000M
Suntsu Electronics, Inc.
$1.1774

SXT3248FE17-26.000M
Suntsu Electronics, Inc.
$1.3867

SXT32412EB38-22.1184M
Suntsu Electronics, Inc.
$1.3255

403C35D19M66080
CTS Electronic Components
$0.8875
Welcome back, may I help you?