
* Images are for reference only
SXT21422CB38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422CB38-22.1184M
- JLCPCB Part #
- C6313440
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 22.1184MHz 22pF ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0012
200+
$0.4002
500+
$0.3873
1000+
$0.3809
Related Products

SXT21422BB38-22.1184M
Suntsu Electronics, Inc.
$0.9626

SXT22422CB38-22.1184M
Suntsu Electronics, Inc.
$1.0012

SXT21422CC38-22.1184M
Suntsu Electronics, Inc.
$1.0221

SXT21410EA38-25.000M
Suntsu Electronics, Inc.
$1.1458

SXT2148EE38-40.000M
Suntsu Electronics, Inc.
$1.7388

SXT21412DB38-38.400M
Suntsu Electronics, Inc.
$1.2198