
* Images are for reference only
SXT3248DD16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DD16-18.432M
- JLCPCB Part #
- C6537166
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18.432MHz 70Ω 8pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4228
200+
$0.5679
500+
$0.5501
1000+
$0.5404
Related Products

SXT3248DC16-18.432M
Suntsu Electronics, Inc.
$1.4115

SXT3248DB16-18.432M
Suntsu Electronics, Inc.
$1.4002

SXT3248FD16-18.432M
Suntsu Electronics, Inc.
$1.5244

SXT32418CB48-27.120M
Suntsu Electronics, Inc.
$0.8711

SXT32418CB48-13.560M
Suntsu Electronics, Inc.
$0.5888

SXT32415CA48-13.560M
Suntsu Electronics, Inc.
$0.5808
Welcome back, may I help you?